- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E50PM
HTK HONDA
PCS-E50PM
Conn High Density M 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density M 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: PCSE50PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E50PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PCS-E50PM RoHS compliant?
Yes, PCS-E50PM is RoHS compliant.
What is the lead time for PCS-E50PM?
The standard lead time for PCS-E50PM is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
28 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$13.36
50
$12.12
100
$11.01
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing