- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E50FS+
HTK HONDA
PCS-E50FS+
Conn SCSI F 50 POS 1.27mm Solder ST Cable Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SCSI F 50 POS 1.27mm Solder ST Cable Mount 50 Terminal 1 Port
Search Keywords: PCSE50FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E50FS+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PCS-E50FS+ RoHS compliant?
Yes, PCS-E50FS+ is RoHS compliant.
What is the lead time for PCS-E50FS+?
The standard lead time for PCS-E50FS+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
15
$6.45
100
$5.97
250
$5.71
500
$5.21
1,000
$4.81
2,500
$4.69
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing