- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E36PM
HTK HONDA
PCS-E36PM
Conn High Density M 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density M 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port
Search Keywords: PCSE36PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E36PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PCS-E36PM RoHS compliant?
Yes, PCS-E36PM is RoHS compliant.
What is the lead time for PCS-E36PM?
The standard lead time for PCS-E36PM is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
10
$25.58
30
$10.29
60 +
$9.77
Click for Quote
Log in
to unlock special pricing