Image is representational - see mfr. specs

PCS-E36LKPB

HTK HONDA

EMI filtered backshell - Vertical – Diecast - For larger diameter cable - With provision for preventing misinsertion - No. of ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
EMI filtered backshell - Vertical – Diecast - For larger diameter cable - With provision for preventing misinsertion - No. of contacts: 36 - 1.27 mm pitch connector
Search Keywords: PCSE36LKPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HTK HONDA
  • Part No:
    PCS-E36LKPB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    N/A
  • Dimension:
    40.2 x 32 x 11.6mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.49
20 +
$10.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!