- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E36FS+
Description
+
Conn SCSI RCP 36 POS 1.27mm Solder Cup ST Cable Mount 36 Terminal 1 Port
Search Keywords: PCSE36FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E36FS+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Solder Cup
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Ships today, if you order in
Minimum Order Quantity:
15
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
15
$11.17
500
$8.91
1,000 +
$8.38
Click for Quote
Log in
to unlock special pricing