- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- PCS-E20LB
HTK HONDA
PCS-E20LB
Backshell 180° Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° Die Cast
Search Keywords: PCSE20LB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | PCS-E20LB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | Backshell |
| Angular Function: | 180 ° |
Product Guides
+
Frequently Asked Questions
Is PCS-E20LB RoHS compliant?
Yes, PCS-E20LB is RoHS compliant.
What is the lead time for PCS-E20LB?
The standard lead time for PCS-E20LB is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 6/14/27
Minimum Order Quantity:
25
35 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
25
$7.59
50
$7.57
100
$7.24
250
$6.65
600
$6.48
1,200
$6.30
3,000 +
$6.22
Click for Quote
Log in
to unlock special pricing