- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- PCS-E20LA
HTK HONDA
PCS-E20LA
Backshell 180° Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° Die Cast
Search Keywords: PCSE20LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E20LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
Product Guides
+
Frequently Asked Questions
Is PCS-E20LA RoHS compliant?
Yes, PCS-E20LA is RoHS compliant.
What is the lead time for PCS-E20LA?
The standard lead time for PCS-E20LA is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,506
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
15
$17.69
25
$17.65
50
$17.61
100
$17.55
150
$17.51
300
$9.27
450
$6.53
600 +
$6.40
Click for Quote
Log in
to unlock special pricing