- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-96LFD+
HTK HONDA
PCS-96LFD+
Conn SCSI RCP 96 POS 2.54mm Solder RA Thru-Hole 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SCSI RCP 96 POS 2.54mm Solder RA Thru-Hole 1 Port
Search Keywords: PCS96LFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-96LFD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:96
Product Guides
+
Frequently Asked Questions
Is PCS-96LFD+ RoHS compliant?
Yes, PCS-96LFD+ is RoHS compliant.
What is the lead time for PCS-96LFD+?
The standard lead time for PCS-96LFD+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
4
$54.16
25
$44.69
50 +
$40.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT