- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-S50FS+
Description
+
Conn High Density F 50 POS 1.27mm Solder ST Cable Mount 50 Terminal 1 Port
Search Keywords: PCRS50FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-S50FS+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
15
$11.10
30
$9.33
60 +
$6.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT