Image is representational - see mfr. specs

PCR-S20LA

HTK HONDA

Hood 180° Plastic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hood 180° Plastic
Search Keywords: PCRS20LA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HTK HONDA
  • Part No:
    PCR-S20LA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hood
  • Shell Size:
    N/A
  • Angular Function:
    180 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$12.71
65
$12.50
100 +
$9.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!