- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- PCR-LS50LA
Description
+
Backshell 180° Acrylonitrile Butadiene Styrene
Search Keywords: PCRLS50LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-LS50LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Dimension:52 x 41.5 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$6.25
25
$4.87
50 +
$4.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT