- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E96MD+
HTK HONDA
PCR-E96MD+
Conn High Density M 96 POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density M 96 POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port
Search Keywords: PCRE96MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E96MD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
960 -
Type:High Density
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is PCR-E96MD+ RoHS compliant?
Yes, PCR-E96MD+ is RoHS compliant.
What is the lead time for PCR-E96MD+?
The standard lead time for PCR-E96MD+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
26 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
240
$40.70
480
$20.79
720
$14.15
960 +
$13.87
Click for Quote
Log in
to unlock special pricing