- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E96LMD+
HTK HONDA
PCR-E96LMD+
Conn High Density M 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E96LMD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
960 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C