HTK HONDA Authorized Distributor

PCR-E96FB+

Conn IDC Connector F 96 POS 1.27mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 96 POS 1.27mm IDT RA Cable Mount
Search Keywords: PCRE96FB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: PCR-E96FB+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: F
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 96
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCR-E96FB+ RoHS compliant?
Yes, PCR-E96FB+ is RoHS compliant.
What is the lead time for PCR-E96FB+?
The standard lead time for PCR-E96FB+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
26 Weeks can ship 5/10/27
Backorder
Price (USD)
Qty
Unit Price
3
$47.12
15
$18.96
30 +
$18.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!