- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E68FS+
HTK HONDA
PCR-E68FS+
Conn High Density F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port
Search Keywords: PCRE68FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E68FS+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is PCR-E68FS+ RoHS compliant?
Yes, PCR-E68FS+ is RoHS compliant.
What is the lead time for PCR-E68FS+?
The standard lead time for PCR-E68FS+ is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
5
$21.99
30
$17.30
50 +
$12.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT