Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

PCR-E68FC+

Conn High Density F 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density F 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
Search Keywords: PCRE68FC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: PCR-E68FC+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: F
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCR-E68FC+ RoHS compliant?
Yes, PCR-E68FC+ is RoHS compliant.
What is the lead time for PCR-E68FC+?
The standard lead time for PCR-E68FC+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$25.61
10
$24.26
25
$21.59
50
$20.52
100
$19.87
250 +
$19.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!