- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E68FA+
HTK HONDA
PCR-E68FA+
Conn High Density F 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E68FA+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C