- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E36LMDA+
Description
+
Conn High Density M 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port
Search Keywords: PCRE36LMDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E36LMDA+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$10.41
40
$8.79
80 +
$8.35
Click for Quote
Log in
to unlock special pricing