Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

PCR-E36FS+

Conn High Density F 36 POS 1.27mm Solder ST Cable Mount 36 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density F 36 POS 1.27mm Solder ST Cable Mount 36 Terminal 1 Port
Search Keywords: PCRE36FS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: PCR-E36FS+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1080
Type: High Density
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 36
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCR-E36FS+ RoHS compliant?
Yes, PCR-E36FS+ is RoHS compliant.
What is the lead time for PCR-E36FS+?
The standard lead time for PCR-E36FS+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
26 Weeks can ship 5/3/27
Backorder
Price (USD)
Qty
Unit Price
270
$22.58
540
$11.92
810
$8.20
1,080 +
$8.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!