- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E36F+
HTK HONDA
PCR-E36F+
Conn High Density F 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density F 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port
Search Keywords: PCRE36F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E36F+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is PCR-E36F+ RoHS compliant?
Yes, PCR-E36F+ is RoHS compliant.
What is the lead time for PCR-E36F+?
The standard lead time for PCR-E36F+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$36.93
24
$34.13
50
$25.89
80 +
$22.60
Click for Quote
Log in
to unlock special pricing