- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E20LMD-SL+
Description
+
Conn High Density RCP 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port
Search Keywords: PCRE20LMDSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E20LMD-SL+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$9.48
60
$8.03
120 +
$7.62
Click for Quote
Log in
to unlock special pricing