Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

PCR-E20LMD+

Conn High Density M 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density M 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port
Search Keywords: PCRE20LMD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: PCR-E20LMD+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Type: High Density
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCR-E20LMD+ RoHS compliant?
Yes, PCR-E20LMD+ is RoHS compliant.
What is the lead time for PCR-E20LMD+?
The standard lead time for PCR-E20LMD+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks can ship 5/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$18.87
25
$18.82
45
$18.78
90
$11.56
135
$9.15
180 +
$8.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!