- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-E20FC+
Description
+
Conn IDC Connector F 20 POS 1.27mm IDT ST Cable Mount
Search Keywords: PCRE20FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-E20FC+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$17.32
45
$14.57
100 +
$10.79
Click for Quote
Log in
to unlock special pricing