Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

PCR-96MDK+

Conn High Density PL 96 POS 2.54mm Solder ST Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density PL 96 POS 2.54mm Solder ST Thru-Hole 1 Port
Search Keywords: PCR96MDK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: PCR-96MDK+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: High Density
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 96
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCR-96MDK+ RoHS compliant?
Yes, PCR-96MDK+ is RoHS compliant.
What is the lead time for PCR-96MDK+?
The standard lead time for PCR-96MDK+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
Backorder
Price (USD)
Qty
Unit Price
5
$16.73
10
$15.95
40
$15.48
80
$14.81
120
$14.21
280
$13.83
520 +
$13.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!