- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCR-68MDK+
HTK HONDA
PCR-68MDK+
Conn High Density PL 68 POS 2.54mm Solder ST Thru-Hole 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn High Density PL 68 POS 2.54mm Solder ST Thru-Hole 1 Port
Search Keywords: PCR68MDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCR-68MDK+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:68
Product Guides
+
Frequently Asked Questions
Is PCR-68MDK+ RoHS compliant?
Yes, PCR-68MDK+ is RoHS compliant.
What is the lead time for PCR-68MDK+?
The standard lead time for PCR-68MDK+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$27.588
10
$25.080
25
$16.060
50 +
$15.240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT