- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MRP-M113
HTK HONDA
MRP-M113
Contact PIN Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: MRPM113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MRP-M113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is MRP-M113 RoHS compliant?
Yes, MRP-M113 is RoHS compliant.
What is the lead time for MRP-M113?
The standard lead time for MRP-M113 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
220
can ship 2/25/27
Minimum Order Quantity:
1000
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$0.4543
1,000
$0.4130
2,000 +
$0.3920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT