- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MRP-M102
Description
+
Contact PIN Crimp ST Cable Mount Strip
Search Keywords: MRPM102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MRP-M102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10,000
$0.1266
20,000 +
$0.1210
Click for Quote
Log in
to unlock special pricing