- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MRP-F112
HTK HONDA
MRP-F112
Contact SKT Crimp ST Cable Mount Loose
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount Loose
Search Keywords: MRPF112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | MRP-F112 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Gender: | SKT |
| Wire Size: | 24-28 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is MRP-F112 RoHS compliant?
Yes, MRP-F112 is RoHS compliant.
What is the lead time for MRP-F112?
The standard lead time for MRP-F112 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 5/17/27
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1,000
$0.2859
3,000
$0.2147
5,000
$0.2043
8,000
$0.1947
10,000
$0.1916
25,000
$0.1911
50,000 +
$0.1906
Click for Quote
Log in
to unlock special pricing
Accessories