- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MRP-F103
Description
+
Contact SKT Crimp ST Cable Mount 24-28AWG Strip
Search Keywords: MRPF103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MRP-F103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10,000
$0.313
20,000 +
$0.297
Click for Quote
Log in
to unlock special pricing