- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- MRP-50F01
Description
+
Conn Housing F 50 POS 2.6mm Crimp ST Panel Mount
Search Keywords: MRP50F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MRP-50F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:50
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
45
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.641
45
$3.310
250
$2.520
500 +
$2.210
Click for Quote
Log in
to unlock special pricing