Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

MRP-34M01

Conn Housing M 34 POS 2.6mm Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing M 34 POS 2.6mm Crimp ST Panel Mount
Search Keywords: MRP34M01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HTK HONDA
  • Part No:
    MRP-34M01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRP-34M01 RoHS compliant?
Yes, MRP-34M01 is RoHS compliant.
What is the lead time for MRP-34M01?
The standard lead time for MRP-34M01 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
26 Weeks can ship 4/30/27
Backorder
Price (USD)
Qty
Unit Price
400
$2.97
600
$2.85
1,000
$2.84
2,600
$2.70
5,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!