- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- MRP-20F01
HTK HONDA
MRP-20F01
Conn Housing F 20 POS 2.6mm Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing F 20 POS 2.6mm Crimp ST Panel Mount
Search Keywords: MRP20F01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | MRP-20F01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 3/Contact A |
Product Guides
+
Frequently Asked Questions
Is MRP-20F01 RoHS compliant?
Yes, MRP-20F01 is RoHS compliant.
What is the lead time for MRP-20F01?
The standard lead time for MRP-20F01 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.75
400
$1.67
800
$1.60
1,200
$1.53
2,800
$1.49
5,200
$1.45
7,600 +
$1.44
Click for Quote
Log in
to unlock special pricing