Image is representational - see mfr. specs

Conn Rectangular F 8 POS 2.6mm Solder Lug ST Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Rectangular F 8 POS 2.6mm Solder Lug ST Panel Mount
Search Keywords: MR8FG
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    HTK HONDA
  • Número do item:
    MR-8FG
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Pitch:
    2.6 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Minimum Order Quantity:
25
26 Weeks Pode enviar 30/11/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$2.91
50
$2.77
100 +
$2.63
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!