- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MR-8FA
HTK HONDA
MR-8FA
Conn Wire to Board F 8 POS 2.6mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board F 8 POS 2.6mm Solder ST Thru-Hole
Search Keywords: MR8FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-8FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.6 mm
-
Number of Contacts:8
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is MR-8FA RoHS compliant?
Yes, MR-8FA is RoHS compliant.
What is the lead time for MR-8FA?
The standard lead time for MR-8FA is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
15
$5.60
50
$5.32
100
$5.05
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing