Image is representational - see mfr. specs

MR-50RMD2+

HTK HONDA

Conn Rectangular M 50 POS 2.6mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular M 50 POS 2.6mm Solder ST Thru-Hole
Search Keywords: MR50RMD2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HTK HONDA
  • Part No:
    MR-50RMD2+
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Pitch:
    2.6 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 131
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.57
50
$6.46
100
$6.11
1,000 +
$5.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!