- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-50MW
Description
+
Soldering connector - Male - For panels - No. of contacts : 50 - 3A - Pitch : 2.6mm - Connection method : soldering - Rectangular - Blue
Search Keywords: MR50MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-50MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:2.6 mm
-
Termination Method:Wire Wrap
-
Number of Contacts:50
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$7.53
50
$7.14
100 +
$6.78
Click for Quote
Log in
to unlock special pricing