- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-34RMD2G+
Description
+
Conn Rectangular M 34 POS 2.6mm Solder ST Thru-Hole
Search Keywords: MR34RMD2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-34RMD2G+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Pitch:2.6 mm
-
Termination Method:Solder
-
Number of Contacts:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$13.94
30
$11.73
50 +
$8.70
Click for Quote
Log in
to unlock special pricing