- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-34F
Description
+
Conn Rectangular F 34 POS 2.6mm Solder Lug ST Panel Mount
Search Keywords: MR34F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-34F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:2.6 mm
-
Termination Method:Solder
-
Number of Contacts:34
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$6.75
50
$5.26
100 +
$4.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT