- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-25RFD2+
HTK HONDA
MR-25RFD2+
Conn Rectangular F 25 POS 2.6mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-25RFD2+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.6 mm
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C