- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-25FG
HTK HONDA
MR-25FG
Conn Rectangular F 25 POS 2.6mm ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular F 25 POS 2.6mm ST Cable Mount
Search Keywords: MR25FG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-25FG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.6 mm
-
Termination Method:N/A
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MR-25FG RoHS compliant?
Yes, MR-25FG is RoHS compliant.
What is the lead time for MR-25FG?
The standard lead time for MR-25FG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
10
$7.57
50
$7.55
100
$7.23
300
$6.64
500
$6.62
1,000
$6.46
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing