- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-20RMD2+
HTK HONDA
MR-20RMD2+
Conn Rectangular M 20 POS 2.6mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular M 20 POS 2.6mm Solder ST Thru-Hole
Search Keywords: MR20RMD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-20RMD2+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:2.6 mm
-
Termination Method:Solder
-
Number of Contacts:20
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is MR-20RMD2+ RoHS compliant?
Yes, MR-20RMD2+ is RoHS compliant.
What is the lead time for MR-20RMD2+?
The standard lead time for MR-20RMD2+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$21.06
50
$17.83
150
$15.69
250
$14.47
300 +
$13.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT