- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-20RM+
Description
+
Soldering connector - Female - For panels - No. of contacts : 20 - 3A - Pitch : 2.6mm - Connection method : soldering - Applicable cable : AWG#22 MAX - Rectangular
Search Keywords: MR20RM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-20RM+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:2.6 mm
-
Termination Method:Solder
-
Number of Contacts:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/2/26