- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-20MW
Description
+
Conn Rectangular M 25 POS 2.6mm Wire Wrap ST Panel Mount
Search Keywords: MR20MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:MR-20MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:2.6 mm
-
Termination Method:Wire Wrap
-
Number of Contacts:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
20
$4.13
25
$3.91
50 +
$3.71
Click for Quote
Log in
to unlock special pricing