- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MR-20F
HTK HONDA
MR-20F
Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount
Search Keywords: MR20F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | MR-20F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Pitch: | 2.6 mm |
| Termination Method: | Solder |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 3/Contact A |
Product Guides
+
Frequently Asked Questions
Is MR-20F RoHS compliant?
Yes, MR-20F is RoHS compliant.
What is the lead time for MR-20F?
The standard lead time for MR-20F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$9.53
50
$6.02
100
$4.63
300
$3.35
500
$3.24
1,000
$3.23
2,500
$3.22
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing