- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- LPC-F103N
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: LPCF103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:LPC-F103N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0468
20,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing