- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LPC-20PM2G
HTK HONDA
LPC-20PM2G
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole
Search Keywords: LPC20PM2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:LPC-20PM2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is LPC-20PM2G RoHS compliant?
Yes, LPC-20PM2G is RoHS compliant.
What is the lead time for LPC-20PM2G?
The standard lead time for LPC-20PM2G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
40
$3.48
50
$2.85
100 +
$1.26
Click for Quote
Log in
to unlock special pricing