- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- HKP-F413
HTK HONDA
HKP-F413
Contact SKT Crimp ST Cable Mount Loose
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount Loose
Search Keywords: HKPF413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HKP-F413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is HKP-F413 RoHS compliant?
Yes, HKP-F413 is RoHS compliant.
What is the lead time for HKP-F413?
The standard lead time for HKP-F413 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
26 Weeks
can ship
3/16/27
CUSTOMERS
ALSO BOUGHT