- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDR-EC50LFDT+
Description
+
Right-angle connector - Through hole – Female - For PCB - No. of contacts: 50
Search Keywords: HDREC50LFDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDR-EC50LFDT+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Pitch:1.6 mm
-
Number of Contacts:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
26 Weeks
can ship
11/10/26
CUSTOMERS
ALSO BOUGHT