- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDR-EC26FDTG2-SL+
HTK HONDA
HDR-EC26FDTG2-SL+
Conn SCSI F 26 POS 0.8mm Solder ST Thru-Hole 26 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SCSI F 26 POS 0.8mm Solder ST Thru-Hole 26 Terminal 1 Port
Search Keywords: HDREC26FDTG2SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDR-EC26FDTG2-SL+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HDR-EC26FDTG2-SL+ RoHS compliant?
Yes, HDR-EC26FDTG2-SL+ is RoHS compliant.
What is the lead time for HDR-EC26FDTG2-SL+?
The standard lead time for HDR-EC26FDTG2-SL+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
26 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
5
$40.59
25
$40.48
50
$40.38
125
$40.28
250
$21.26
375
$14.62
500 +
$14.33
Click for Quote
Log in
to unlock special pricing