- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDR-EA14LFYPG1-SLE+
Description
+
Conn D-Subminiature F 14 POS 0.8mm Solder RA Panel Mount 14 Terminal 1 Port
Search Keywords: HDREA14LFYPG1SLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDR-EA14LFYPG1-SLE+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$11.51
35
$9.67
75
$9.09
200
$8.59
1,008 +
$7.85
Click for Quote
Log in
to unlock special pricing